2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3BQF2R2V

DigiKey Part Number
P17378TR-ND - Tape & Reel (TR)
P17378CT-ND - Cut Tape (CT)
P17378DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3BQF2R2V
Description
RES SMD 2.2 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3BQF2R2V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,284
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.52000₹25.52
10₹13.32600₹133.26
25₹10.69840₹267.46
50₹9.18640₹459.32
100₹8.01440₹801.44
250₹6.82364₹1,705.91
500₹6.13936₹3,069.68
1,000₹5.59688₹5,596.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.55103₹22,755.15
10,000₹4.30767₹43,076.70
15,000₹4.18912₹62,836.80
25,000₹4.06064₹1,01,516.00
35,000₹3.98705₹1,39,546.75
50,000₹3.91744₹1,95,872.00
Manufacturers Standard Package