FROVRASC12BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FROVRASC12BL

Digi-Key Part Number
298-21307-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
FROVRASC12BL
Supplier
Description
CABLE DUCT VERT SPLIT COVER
Detailed Description
Connector Fitting - Cover, Right Angle (R/A) For -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
Package
Bulk
Part Status
Obsolete
Accessory Type
Fitting - Cover, Right Angle (R/A)
For Use With/Related Products
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 10,622.17000₹ 10,622.17
Additional Resources
AttributeDescription
Other Names
298-21307
FROVRASC12BL-ND
07498345045
Standard Package1