cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX8RL8NQSVNM008

Digi-Key Part Number
FX8RL8NQSVNM008-ND
Manufacturer
Panduit Corp
Manufacturer Product Number
FX8RL8NQSVNM008
Supplier
Description
OM3 8-FIBER ROUND 4 TO 1 CONVERS
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Fiber Optic To
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panduit Corp
Series
*
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.70.0000
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 40,581.91000₹ 40,581.91
Additional Resources
AttributeDescription
Other Names7498311888
Standard Package1