HLT3I-X6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLT3I-X6

Digi-Key Part Number
298-12296-ND
Manufacturer
Manufacturer Product Number
HLT3I-X6
Description
HOOK&LOOP TIE BLUE 40LBS 1' 1=1
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Reclosable Fastener Hook and Loop - Tie Rectangular 0.500" (12.70mm) X 12.000" (304.80mm) Dia
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Panduit Corp
Series
Package
Bulk
Product Status
Active
Type
Hook and Loop - Tie
Shape
Rectangular
Length
12.000" (304.80mm)
Width
0.500" (12.70mm)
Diameter
-
Mounting Type
-
Features
-
Material
Polyethylene (PE) Hook, Polyamide (PA) Loop
Color
Blue
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS5806.10.2400
In-Stock: 194
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹227.60000₹227.60
10₹221.18100₹2,211.81
25₹214.99440₹5,374.86
50₹208.85860₹10,442.93
100₹202.72250₹20,272.25
500₹196.57812₹98,289.06
1,000₹190.43542₹1,90,435.42
Manufacturers Standard Package