Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPSP1.5MGRY | |
|---|---|
DigiKey Part Number | UTPSP1.5MGRY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP1.5MGRY |
Description | COPPER PATCH CORD, CAT 6, GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 4.92' (1.50m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP1.5MGR | Panduit Corp | 0 | UTP28SP1.5MGR-ND | ₹1,689.08300 | Parametric Equivalent |
| C643105005 | Belden Inc. | 0 | 135-C643105005-ND | ₹1,279.67000 | Parametric Equivalent |
| C6D1105005 | Belden Inc. | 0 | 135-C6D1105005-ND | ₹1,565.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,721.40500 | ₹17,214.05 |

