
P4SMAJ13CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ13CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ13CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ13CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ13CA_R1_00001 |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Category | Current - Peak Pulse (10/1000µs) 18.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 13V | Supplier Device Package |
Voltage - Breakdown (Min) 14.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹7.79656 | ₹14,033.81 |
| 3,600 | ₹7.00422 | ₹25,215.19 |
| 5,400 | ₹6.59999 | ₹35,639.95 |
| 9,000 | ₹6.14551 | ₹55,309.59 |
| 12,600 | ₹5.87604 | ₹74,038.10 |
| 18,000 | ₹5.61415 | ₹1,01,054.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹22.36500 | ₹223.65 |
| 100 | ₹14.07110 | ₹1,407.11 |
| 500 | ₹10.44428 | ₹5,222.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹18.82400 | ₹188.24 |
| 100 | ₹12.67330 | ₹1,267.33 |
| 500 | ₹9.78454 | ₹4,892.27 |