BKAD1-125-300029

DigiKey Part Number
BKAD1-125-300029-ND
Manufacturer
Manufacturer Product Number
BKAD1-125-300029
Description
CONN PLUG ARINC 60/60/5W2 CRIMP
Customer Reference
Detailed Description
Plug Connector Arinc Crimp 60/60/5W2///
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Shell Style
Plug
Class
Non-Environmental
Class Code
D
Shell Size
1
Cavity A
60
Cavity B
60
Cavity C
5W2
Cavity D
-
Cavity E
-
Cavity F
-
Sealed
Un-Sealed
Shell Plating
Chromate
Termination
Crimp
Features
Rear Release
Note
-
Base Product Number