0708593

DigiKey Part Number
0708593-ND
Manufacturer
Manufacturer Product Number
0708593
Description
TERM BLK 1POS GRAY
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Bolt/Screw Clamp - Wire Entry Parallel to Panel Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Rear Panel Wire Connection
Screw Terminal
Width
0.740" (18.80mm)
Panel Thickness
-
Positions Per Level
1
Panel Mount Type
2 Piece
Pitch
-
Voltage - UL
600 V
Current - UL
150 A
Wire Gauge
6 AWG
Color
Gray
Features
-
Number of Levels
1
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,657.68000₹1,657.68
Manufacturers Standard Package