
1334215 | |
|---|---|
DigiKey Part Number | 277-1334215-ND |
Manufacturer | |
Manufacturer Product Number | 1334215 |
Description | FOC-TRX-SFP+-10G-SR-IT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Gbps 850nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
EDA/CAD Models | 1334215 Models |
Category | Data Rate 10Gbps |
Manufacturer Phoenix Contact | Wavelength 850nm |
Series | Applications General Purpose |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,235.91000 | ₹15,235.91 |