cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1419764

Digi-Key Part Number
1419764-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1419764
Supplier
Description
CABLE MOD 8P4C PLUG-PLUG 6.56'
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP20
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.1000
Additional Resources
AttributeDescription
Other Names
NBC-R4AC/ 2 0-93E/R4AC US
NBC-R4AC/ 2,0-93E/R4AC US
Standard Package1