cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422849

Digi-Key Part Number
1422849-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1422849
Supplier
Description
CONN PROFINET 4POS SKT ANGLED M1
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
4 (Data) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
4 (Data)
Shell Size - Insert
M12-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
D
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 2,526.17000₹ 2,526.17
Additional Resources
AttributeDescription
Other NamesSACC-M12FRD-4CT-CM SH PN
Standard Package1