cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1438723

Digi-Key Part Number
1438723-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1438723
Supplier
Description
SAC-3P-M12MS/0 6-240/BI-1L-Z
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Number of Positions
3
Connector - Sensor
Rectangular
Termination
Connector
Connector - Cable
M12
Cable Length
600mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other NamesSAC-3P-M12MS/0 6-240/BI-1L-Z
Standard Package25