cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1442502

Digi-Key Part Number
1442502-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1442502
Supplier
Description
CBL 4POS FMALE TO WIRE 32.8'
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Cable Assembly 32.8' (10.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
32.8' (10.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 2,290.99000₹ 2,290.99
Additional Resources
AttributeDescription
Other NamesSAC-4P-10,0-PUR/M12FSP
Standard Package1