cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1452644

Digi-Key Part Number
1452644-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1452644
Supplier
Description
SENSOR ACTUATOR BOX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Black
Features
6 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M12
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 11,914.91000₹ 11,914.91
Additional Resources
AttributeDescription
Other NamesSACB-6/ 6-L-10 0PUR SCO P
Standard Package1