cms-photo-not-available

1460203

1460203-ND
Phoenix Contact
1460203
CONN HOOD TOP ENTRY SZB24 M25
Hood Connector Top Entry M25 B24 -
Datasheet Datasheet
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
B24
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
-
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180