cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1513237

Digi-Key Part Number
1513237-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1513237
Supplier
Description
CONN RCPT FMALE 4P SPRING-CAGE
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Spring-Cage
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Tray
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Spring-Cage
Fastening Type
Threaded
Orientation
A
Shell Material
Plastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP65 - Dust Tight, Water Resistant
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
-
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Copper Tin
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Other NamesSACC-M12FS-4SC
Standard Package1