cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1516043

Digi-Key Part Number
1516043-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1516043
Supplier
Description
SENSOR ACTUATOR BOX 6SLOT 3POS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Accessory Type
Actuator Box
Color
Green
Features
6 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M8
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9120
Additional Resources
AttributeDescription
Other Names
SACB- 6/3-L-10.0 PUR-M8
SACB-6/3-L-10.0PUR-M8
Standard Package1