1521037
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1521037

DigiKey Part Number
277-1521037-ND
Manufacturer
Manufacturer Product Number
1521037
Description
SEAL PLUG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Plug For AT Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Plug
Number of Positions
1
For Use With/Related Products
AT Series
Features
-
In-Stock: 50
Factory Stock: 2,750
Can ship immediately
New Product New Product
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8.52000₹8.52
10₹6.38900₹63.89
25₹5.99720₹149.93
50₹5.69060₹284.53
100₹5.42660₹542.66
250₹5.08412₹1,271.03
500₹4.94102₹2,470.51
Manufacturers Standard Package