1687859
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1687859

Digi-Key Part Number
277-4381-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1687859
Supplier
Description
INSERT MALE 6POS TENSION CLAMP
Detailed Description
Male Insert - 6 Position Tension Clamp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Male
Number of Positions
6
Size
B6
Termination Style
Tension Clamp
Voltage Rating
600V
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
1687859-ND
277-4381
HC-B-6 ESTZ
HC-B-6ESTZ
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1407728Phoenix Contact3277-12925-ND₹ 1,039.40000Direct