1692022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1695168

Digi-Key Part Number
277-4265-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1695168
Supplier
Description
SENSOR ACTUATOR BOX 8SLOT 4POS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Accessory Type
Actuator Box
Color
Green
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polyamide
Shell Size - Insert
M12
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9120
Additional Resources
AttributeDescription
Other Names
1695168-ND
277-4265
SACB-8/8-L-5.0PUR
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1452699Phoenix Contact4277-13227-ND₹ 10,270.12000Direct