cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1704534

Digi-Key Part Number
1704534-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1704534
Supplier
Description
TERM BLOCK HDR 7POS VERT 5MM
Detailed Description
7 Position Terminal Block Header, Male Pins, Partial Shroud 0.197" (5.00mm) Vertical - Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Partial Shroud
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
13.5A
Voltage - IEC
400 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.441" (11.20mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other NamesPST 1 3/ 7-LV-5 0
Standard Package100