cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1716182

Digi-Key Part Number
1716182-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1716182
Supplier
Description
TERM BLK HEADER 3POS GREEN
Detailed Description
3 Position Terminal Block Header, Male Pins Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
PCB Pins - Right Angle
Width
2.263" (57.48mm)
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Positions Per Level
3
Panel Mount Type
2 Piece, Snap Lock - Front Flange
Pitch
0.300" (7.62mm)
Voltage - UL
300 V
Current - UL
41 A
Wire Gauge
-
Color
Green
Features
Threaded Mating Lock, Shield Connection Feedthrough
Number of Levels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other NamesDFK-PC 5/ 3-GFU-SH-7 62
Standard Package10