cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1717466

Digi-Key Part Number
1717466-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1717466
Supplier
Description
TERM BLOCK HDR 4POS 90DEG 5.08MM
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle - Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
12A
Voltage - IEC
250 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-
Contact Mating Finish
Gold
Features
-
Material Flammability Rating
-
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
-
Contact Tail Length
-
Insulation Height
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in INR
Bulk
QtyUnit PriceExt Price
50₹ 190.63860₹ 9,531.93
Additional Resources
AttributeDescription
Other NamesMSTB 2 5/ 4-G-5 08 THTGY7038AU
Standard Package50