cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1725172

Digi-Key Part Number
1725172-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1725172
Supplier
Description
TERM BLOCK PLUG 7POS 45DEG 3.5MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
7 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) - 45° Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Type
Plug for Unshrouded Header
Number of Positions
7
Positions Per Level
7 (Mate), 14 (Input)
Number of Levels
1 (Mate), 2 (Input)
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
45°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
8A
Voltage - IEC
400 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.630" (16.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in INR
Bulk
QtyUnit PriceExt Price
100₹ 204.02250₹ 20,402.25