cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1993488

Digi-Key Part Number
1993488-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
1993488
Supplier
Description
TERM BLOCK 9POS 45DEG 2.5MM PCB
Detailed Description
9 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.098" (2.50mm) Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
9
Pitch
0.098" (2.50mm)
Mating Orientation
45° (135°) Angle with Board
Wire Gauge
-
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Black
Operating Temperature
-
Housing Material
-
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other NamesPTSA 0 5/ 9-2 5-Z HT BK
Standard Package100