cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2289544

Digi-Key Part Number
2289544-ND
Manufacturer
Phoenix Contact
Manufacturer Product Number
2289544
Supplier
Description
VARIOFACE FRONT ADAPTER 40POS
Detailed Description
Adapter PLC S5-95U To Rectangular Connector, 40 Pos, 2 Rows
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Part Status
Obsolete
Convert From (Adapter End)
PLC S5-95U
Convert To (Adapter End)
Rectangular Connector, 40 Pos, 2 Rows
Mounting Type
Board Mounted
Wire Gauge
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
2289544-NDR
FLKM40-PA-S95
Standard Package1