2832519 | |
---|---|
DigiKey Part Number | 277-9338-ND |
Manufacturer | |
Manufacturer Product Number | 2832519 |
Description | RAIL ADAPTER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Hardware Type | Adapter | |
Specifications | 144.0mm x 37.0mm x 14.0mm | |
For Use With/Related Products | Din Rail Track |