



3001695 | |
|---|---|
DigiKey Part Number | 277-3799-ND |
Manufacturer | |
Manufacturer Product Number | 3001695 |
Description | CONN TERM BLK GROUND 14-30AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 14-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3001695 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 4.2mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,116.24000 | ₹1,116.24 |