
3281101 | |
|---|---|
DigiKey Part Number | 277-17944-ND |
Manufacturer | |
Manufacturer Product Number | 3281101 |
Description | TERM BLK 3POS BLACK |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Black Plug Connection 7.0mm |
Datasheet | Datasheet |
Category | Voltage - IEC 690 V |
Manufacturer Phoenix Contact | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-26 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.25-1.5mm² |
Type Plug Connection | Housing Color Black |
Mounting Type DIN Rail | Length 1.654" (42.00mm) |
Number of Positions 3 | Height (Max) 1.614" (41.00mm) |
Number of Levels 1 | Material - Insulation Polycarbonate (PC) |
Terminal - Width 7.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 9mm |
Current - IEC 17.5 A | Operating Temperature -40°C ~ 110°C |