HPLC,-FDA2-R17251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA2-R17251QBKT4D

Digi-Key Part Number
FDA2-R17251QBKT4D-ND
Manufacturer
Manufacturer Product Number
FDA2-R17251QBKT4D
Description
FAN AXIAL 172X51MM 230VAC TERM
Detailed Description
Fan Tubeaxial 230VAC Round - 172mm Dia Ball 270.0 CFM (7.56m³/min) 2 Terminals
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Package
Bulk
Product Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 172mm Dia
Width
51.00mm
Air Flow
270.0 CFM (7.56m³/min)
Static Pressure
0.787 in H2O (196.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
61.0dB(A)
Power (Watts)
26.00W
RPM
3300 RPM
Termination
2 Terminals
Ingress Protection
IP56M - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CE, TUV, UL
Weight
2.5 lbs (1.1 kg)
Current Rating (Amps)
0.110A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
50000 Hrs @ 25°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information