M2146-3005-AL | |
---|---|
DigiKey Part Number | 1772-3299-ND |
Manufacturer | |
Manufacturer Product Number | M2146-3005-AL |
Description | 6MM HEX X 11MM X M3 THD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.433" (11.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.620" (15.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹206.01000 | ₹206.01 |
5 | ₹195.40800 | ₹977.04 |
10 | ₹190.19300 | ₹1,901.93 |
25 | ₹185.08120 | ₹4,627.03 |
50 | ₹179.93540 | ₹8,996.77 |
100 | ₹169.66070 | ₹16,966.07 |
250 | ₹159.37916 | ₹39,844.79 |
500 | ₹154.23670 | ₹77,118.35 |
1,000 | ₹149.09593 | ₹1,49,095.93 |