
AS-12.288-18-EXT-SMD-TR | |
---|---|
DigiKey Part Number | 2151-AS-12.288-18-EXT-SMD-TR-ND - Tape & Reel (TR) 2151-AS-12.288-18-EXT-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-12.288-18-EXT-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-12.288-18-EXT-SMD-TR |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹8.10200 | ₹8,102.00 |
2,000 | ₹7.76704 | ₹15,534.08 |
3,000 | ₹7.57722 | ₹22,731.66 |
5,000 | ₹7.34480 | ₹36,724.00 |
7,000 | ₹7.19574 | ₹50,370.18 |
10,000 | ₹7.04092 | ₹70,409.20 |
25,000 | ₹6.65847 | ₹1,66,461.75 |
50,000 | ₹6.38314 | ₹3,19,157.00 |
1,00,000 | ₹6.11930 | ₹6,11,930.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.02000 | ₹12.02 |
10 | ₹10.73600 | ₹107.36 |
50 | ₹9.72280 | ₹486.14 |
100 | ₹9.31910 | ₹931.91 |
500 | ₹8.45158 | ₹4,225.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12.02000 | ₹12.02 |
10 | ₹9.79100 | ₹97.91 |
50 | ₹8.77800 | ₹438.90 |
100 | ₹7.80740 | ₹780.74 |
500 | ₹7.41746 | ₹3,708.73 |