
AS-14.31818-20-3030-SMD-H32-TR | |
---|---|
DigiKey Part Number | 2151-AS-14.31818-20-3030-SMD-H32-TR-ND - Tape & Reel (TR) 2151-AS-14.31818-20-3030-SMD-H32-TRCT-ND - Cut Tape (CT) 2151-AS-14.31818-20-3030-SMD-H32-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-14.31818-20-3030-SMD-H32-TR |
Description | CRYSTAL 14.31818MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹15.46000 | ₹15.46 |
10 | ₹13.05500 | ₹130.55 |
50 | ₹11.71540 | ₹585.77 |
100 | ₹10.40990 | ₹1,040.99 |
500 | ₹9.88938 | ₹4,944.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹10.46140 | ₹10,461.40 |
2,000 | ₹10.02895 | ₹20,057.90 |
3,000 | ₹9.78402 | ₹29,352.06 |
5,000 | ₹9.48397 | ₹47,419.85 |
7,000 | ₹9.29133 | ₹65,039.31 |
10,000 | ₹9.09154 | ₹90,915.40 |
25,000 | ₹8.59783 | ₹2,14,945.75 |
50,000 | ₹8.24240 | ₹4,12,120.00 |
1,00,000 | ₹7.90186 | ₹7,90,186.00 |