
AS-6.000-20-SMD-TR | |
---|---|
DigiKey Part Number | 2151-AS-6.000-20-SMD-TR-ND - Tape & Reel (TR) 2151-AS-6.000-20-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-6.000-20-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-6.000-20-SMD-TR |
Description | CRYSTAL 6.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11.93000 | ₹11.93 |
10 | ₹9.71200 | ₹97.12 |
50 | ₹8.70640 | ₹435.32 |
100 | ₹7.74380 | ₹774.38 |
500 | ₹7.35700 | ₹3,678.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹6.19502 | ₹6,195.02 |
3,000 | ₹5.80769 | ₹17,423.07 |
5,000 | ₹5.61419 | ₹28,070.95 |
10,000 | ₹5.42064 | ₹54,206.40 |