R2950 | |
---|---|
DigiKey Part Number | 2867-R2950-ND |
Manufacturer | |
Manufacturer Product Number | R2950 |
Description | TYPE K IMMERSION PROBE |
Customer Reference | |
Detailed Description | 39.000" (990.60mm) K-Type Thermocouple Immersion / Penetration, Rounded -58 ~ 1112°F (-50 ~ 600°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Liquids, Gels | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -58 ~ 1112°F (-50 ~ 600°C) | |
Cable Length | 39.000" (990.60mm) | |
Cable Insulation | - | |
Plug Color | Yellow | |
Probe Length | 6.100" (154.94mm) | |
Probe Material | - |