cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

935295617598

Digi-Key Part Number
935295617598-ND
Manufacturer
Manufacturer Product Number
935295617598
Description
BOARD EVAL DAC1627D
Detailed Description
DAC1627D 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Box
Product Status
Obsolete
Number of DAC's
2
Number of Bits
16
Sampling Rate (Per Second)
-
Data Interface
LVDS - Serial, SPI
Settling Time
20 ns
DAC Type
Current
Supplied Contents
Board(s)
Utilized IC / Part
DAC1627D
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
IDT935295617598-ND
IDT935295617598
Standard Package1