ADC0808S250/DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0808S250/DB

Digi-Key Part Number
568-6889-ND
Manufacturer
Manufacturer Product Number
ADC0808S250/DB
Description
BOARD DEMO FOR ADC0808S250
Detailed Description
ADC0808S250 - 8 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Box
Product Status
Obsolete
Number of A/D Converters
1
Number of Bits
8
Sampling Rate (Per Second)
250M
Data Interface
Parallel
Input Range
2Vpp
Power (Typ) @ Conditions
-
Utilized IC / Part
ADC0808S250
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991C1
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names568-6889
Standard Package1