
DAC1405D650-DB | ||
---|---|---|
Digi-Key Part Number | DAC1405D650-DB-ND | |
Manufacturer | ||
Manufacturer Product Number | DAC1405D650-DB | |
Description | BOARD DEMO FOR DAC1405D650 | |
Detailed Description | DAC1405D650 14 Bit 650M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renesas Electronics America Inc | |
Series | - | |
Package | Box | |
Product Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 650M | |
Data Interface | Parallel | |
Settling Time | 20 ns | |
DAC Type | Current | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DAC1405D650 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IDTDAC1405D650HW |
PCN Packaging | All Dev Label Chg 1/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | IDTDAC1405D650-DB IDTDAC1405D650-DB-ND |
Standard Package | 1 |