
F1102EVBI | ||
---|---|---|
Digi-Key Part Number | 800-4228-ND | |
Manufacturer | ||
Manufacturer Product Number | F1102EVBI | |
Description | RF | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | - F1102 Mixer 400MHz ~ 1GHz Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Renesas Electronics America Inc | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Mixer | |
Frequency | 400MHz ~ 1GHz | |
For Use With/Related Products | F1102 | |
Supplied Contents | Board(s) | |
Base Product Number |
Resource Type | Link |
---|---|
UNKNOWN TYPE | All Dev Label Chg 1/Dec/2022 |
Datasheets | F1102 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹30,085.62000 | ₹30,085.62 |
Attribute | Description |
---|---|
Other Names | 800-4228 -800-4228 |
Standard Package | 1 |