cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1178EVBI

Digi-Key Part Number
800-4229-ND
Manufacturer
Manufacturer Product Number
F1178EVBI
Description
RF
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
- F1178 Mixer 3.3GHz ~ 3.8GHz Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Box
Product Status
Active
Type
Mixer
Frequency
3.3GHz ~ 3.8GHz
For Use With/Related Products
F1178
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
California Prop 65
Warning Information
All prices are in INR
Box
QtyUnit PriceExt Price
1₹40,765.30000₹40,765.30
Additional Resources
AttributeDescription
Other Names
800-4229
-800-4229
Standard Package1