F1451EVSK

DigiKey Part Number
800-4242-ND
Manufacturer
Manufacturer Product Number
F1451EVSK
Description
RF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- F1451 Amplifier 700MHz ~ 1.1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Renesas Electronics Corporation
Series
-
Package
Box
Product Status
Active
Type
Amplifier
Frequency
700MHz ~ 1.1GHz
For Use With/Related Products
F1451
Supplied Contents
Board(s), Cable(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.90.6800
California Prop 65
Warning Information
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹36,226.20000₹36,226.20
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
-800-4242
800-4242
Standard Package1