cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI3026EVAL

Digi-Key Part Number
HI3026EVAL-ND
Manufacturer
Manufacturer Product Number
HI3026EVAL
Description
EVALUATION PLATFORM HI3026
Detailed Description
HI3026 - 8 Bit 120M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Product Status
Obsolete
Number of A/D Converters
1
Number of Bits
8
Sampling Rate (Per Second)
120M
Data Interface
Parallel
Input Range
2Vpp
Power (Typ) @ Conditions
760mW @ 120MSPS
Utilized IC / Part
HI3026
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.41.0150
Additional Resources
AttributeDescription
Standard Package1