cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI5662EVAL2

Digi-Key Part Number
HI5662EVAL2-ND
Manufacturer
Manufacturer Product Number
HI5662EVAL2
Description
EVALUATION PLATFORM HI5662
Detailed Description
HI5662 - 8 Bit 60M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Bulk
Product Status
Obsolete
Number of A/D Converters
2
Number of Bits
8
Sampling Rate (Per Second)
60M
Data Interface
Parallel
Input Range
1Vpp
Power (Typ) @ Conditions
650mW @ 600MSPS
Utilized IC / Part
HI5662
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.41.0150
Additional Resources
AttributeDescription
Standard Package1