cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDTDAC1001D125-DB

Digi-Key Part Number
IDTDAC1001D125-DB-ND
Manufacturer
Manufacturer Product Number
IDTDAC1001D125-DB
Description
BOARD DEMO FOR DAC1001D125
Detailed Description
DAC1001D125 10 Bit 125M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Box
Product Status
Obsolete
Number of DAC's
2
Number of Bits
10
Sampling Rate (Per Second)
125M
Data Interface
Parallel
Settling Time
16 ns
DAC Type
Current
Supplied Contents
Board(s)
Utilized IC / Part
DAC1001D125
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Standard Package1