cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDTDAC1403D160-DB

Digi-Key Part Number
IDTDAC1403D160-DB-ND
Manufacturer
Manufacturer Product Number
IDTDAC1403D160-DB
Description
BOARD DEMO FOR DAC1403D160
Detailed Description
DAC1403D160 14 Bit 160M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Box
Product Status
Obsolete
Number of DAC's
2
Number of Bits
14
Sampling Rate (Per Second)
160M
Data Interface
Parallel
Settling Time
43 ns
DAC Type
Current
Supplied Contents
Board(s)
Utilized IC / Part
DAC1403D160
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Standard Package1