cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL5629EVAL1

Digi-Key Part Number
ISL5629EVAL1-ND
Manufacturer
Manufacturer Product Number
ISL5629EVAL1
Description
EVALUATION PLATFORM FOR ISL5629
Detailed Description
ISL5629 8 Bit 210M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Product Status
Obsolete
Number of DAC's
2
Number of Bits
8
Sampling Rate (Per Second)
210M
Data Interface
Parallel
DAC Type
Current
Supplied Contents
Board(s)
Utilized IC / Part
ISL5629
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.41.0150
Additional Resources
AttributeDescription
Standard Package1