cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL9000KCEV2

Digi-Key Part Number
ISL9000KCEV2-ND
Manufacturer
Manufacturer Product Number
ISL9000KCEV2
Description
EVAL BOARD 2.85V/1.8V ISL9000KC
Detailed Description
ISL9000 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Bulk
Product Status
Obsolete
Channels per IC
2 - Dual
Voltage - Output
1.8V, 2.85V
Current - Output
300mA, 200mA
Voltage - Input
2.3V ~ 6.5V
Regulator Type
Positive Fixed
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
ISL9000
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8471.41.0150
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EVB_RT9055-NGWSCRichtek USA Inc.5EVB_RT9055-NGWSC-ND₹0.00000Similar