ISLA214IR72EV1Z | ||
---|---|---|
Digi-Key Part Number | ISLA214IR72EV1Z-ND | |
Manufacturer | ||
Manufacturer Product Number | ISLA214IR72EV1Z | |
Description | EVAL BOARD FOR ISLA214IR72 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | ISLA214IR72 FemtoCharge™ 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Renesas Electronics Corporation | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 250M | |
Data Interface | SPI | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ISLA214IR72 | |
Supplied Contents | Board(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991C3 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹14,501.38000 | ₹14,501.38 |
Attribute | Description |
---|---|
Other Names | -ISLA214IR72EV1Z |
Standard Package | 1 |