ISLA214P50IR72EV1Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISLA214P50IR72EV1Z

Digi-Key Part Number
ISLA214P50IR72EV1Z-ND
Manufacturer
Manufacturer Product Number
ISLA214P50IR72EV1Z
Description
EVAL BOARD FOR ISLA214P50IR72
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
ISLA214P50 FemtoCharge™ 14 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
Package
Bulk
Product Status
Active
Number of A/D Converters
1
Number of Bits
14
Sampling Rate (Per Second)
500M
Data Interface
SPI
Input Range
2Vpp
Power (Typ) @ Conditions
900mW @ 500MSPS
Utilized IC / Part
ISLA214P50
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A001A5A4
HTSUS8473.30.1180
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹12,143.95000₹12,143.95