
KAD5512HP-12Q72 | ||
---|---|---|
Digi-Key Part Number | KAD5512HP-12Q72-ND | |
Manufacturer | ||
Manufacturer Product Number | KAD5512HP-12Q72 | |
Description | IC ADC 12BIT SAR 72QFN | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Renesas Electronics America Inc | |
Series | - | |
Package | Tray | |
Product Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KAD5512HP |
PCN Design/Specification | Datasheet Update 01/Jun/2016 |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
EDA Models | KAD5512HP-12Q72 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 3A991C2 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
88 | ₹4,567.52136 | ₹4,01,941.88 |
Attribute | Description |
---|---|
Standard Package | 1 |